

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KDS 4
Screw terminal
+ extractor sleeve
7.50 mm
1
1
1
KDS
8.00 mm
Screw terminal
41 A
0.20 mm²
41 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1780507
Yes
50 pc(s)
320 V
23.00 mm
20.60 mm
7.50 mm
Datasheet 199849 Phoenix Contact 1780507 Screw terminal 4.00 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions 199849 Phoenix Contact 1780507 Screw terminal 4.00 mm² Number of pins 1 Green 50 pc(s)
€ 194.98*
The necessary accessories are required to use the article as described.