
Technical specifications
- Packaging type
Carton
- Type
FFKDS/H1-5,08
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
5.08 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
FFKDS(A)/H1
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1790335
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
320 V
- Width
16.10 mm
- Height
13.60 mm
- Length
5.08 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 788531 Phoenix Contact 1790335 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 788531 Phoenix Contact 1790335 Spring-loaded terminal 1.50 mm² Number of pins 1 Green 250 pc(s) Carton






























