

MKDS 5/ 9-6,35 BK Z1L
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
9
9
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Black
Yes
Perpendicular (to the PCB)
1797101
Yes
50 pc(s)
630 V
57.15 mm
26.60 mm
12.50 mm
Datasheet 195061 Phoenix Contact 1797101 Screw terminal 4.00 mm² Number of pins 9 Black 50 pc(s)
User & Safety Instructions 195061 Phoenix Contact 1797101 Screw terminal 4.00 mm² Number of pins 9 Black 50 pc(s)