
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSN 2,5/ 3-5,08 BK
Screw terminal
+ extractor sleeve
5.08 mm
3
3
MKDSN
6.50 mm
Screw terminal
16 A
16 A
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Perpendicular (to the PCB)
1800882
Yes
50 pc(s)
400 V
18.50 mm
15.24 mm
9.50 mm
Datasheet 773379 Phoenix Contact 1800882 Screw terminal 2.50 mm² Number of pins 3 50 pc(s)
User & Safety Instructions 773379 Phoenix Contact 1800882 Screw terminal 2.50 mm² Number of pins 3 50 pc(s)