
Technical specifications
- Type
MFKDSP/ 5-5,08
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
5.08 mm
- No. of rows
1
- Pins per row
5
- Number of pins
5
- Series
MFKDSP
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.00 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1906776
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
320 V
- Width
25.40 mm
- Height
16.20 mm
- Length
16.10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 772297 Phoenix Contact 1906776 Spring-loaded terminal 1.00 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772297 Phoenix Contact 1906776 Spring-loaded terminal 1.00 mm² Number of pins 5 Green 50 pc(s)






























