
Highlights & Details
PCB terminal blocks with spring-cage double connection upto 2x0.5 mm ²
- Content 1 pc(s)
Technical specifications
- Insulation material group: IIIa
- Insulation material type: PBT.
- Type
FK-MPT 0,5/10-ST-3,5
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
3.50 mm
- Pins per row
10
- Number of pins
10
- Series
FK-MPT
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Plug
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross section (inflexible) (min.)
0.12 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1914001
- Content
1 pc(s)
- Nominal voltage
250 V
- Width
35.50 mm
- Height
9.50 mm
- Length
8.50 mm
- Type
FK-MPT 0,5/10 ST-3,5
- Nominal current (details)
4 A
- Connector cross section
0.12 - 0.5 mm²
- Cross section
0.12 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743547 Phoenix Contact 1914001 Spring-loaded terminal Number of pins 10 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743547 Phoenix Contact 1914001 Spring-loaded terminal Number of pins 10 Green 1 pc(s)
Description
COMBICON - PCB terminal blocks with spring-cage double connection:
Miniature connector terminal for Massive conductors.. Easy looping of potential through double-connection. High operating comfort with direct plug with release button. For Series FK-MPT ST ...- PST 1.0/...-3.5 the pin strip is needed. Plug direction parallel to the printed circuit board.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 4.21*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























