• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1915699 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
6
Connector type
PCB connector
CS
3.5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Product type

PCB connector

Total no. of pins

6

Connector type

PCB connector

Total number of pins

6

No. of rows

1

CS

3.5 mm

Case material

PA

Manufacturer part #

1915699

Content

50 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

ZEC 1,0/ 6-LPV-3,5 C1

Connector contact surface

Tin

Number of pins

6

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3577615 Phoenix Contact 1915699 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3577615 Phoenix Contact 1915699 PCB connector Total number of pins 6 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?