

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSP 10HV/ 3-12,7
Screw terminal
+ extractor sleeve
+ flange
12.70 mm
1
3
3
MKDSP
10 mm
10 mm
Screw terminal
76 A
0.50 mm²
76 A
0.50 mm²
16.00 mm²
16.00 mm²
20
Parallel (to the PCB)
6
Cathode copper, tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1929546
Yes
50 pc(s)
1000 V
35.80 mm
35.56 mm
22.00 mm
yes
Datasheet 568530 Phoenix Contact 1929546 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 568530 Phoenix Contact 1929546 Screw terminal 16.00 mm² Number of pins 3 Green 50 pc(s)
€ 434.99€ 404.99*
The necessary accessories are required to use the article as described.