
Image similar
SMKDS 2,5/ 2-5,08 BDNZ:2A03
Screw terminal
+ extractor sleeve
5.08 mm
2
2
SMKDS
11.00 mm
Screw terminal
20 A
0.14 mm²
20 A
0.14 mm²
2.50 mm²
2.50 mm²
26
At an angle (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1934599
Yes
50 pc(s)
400 V
22.90 mm
14.25 mm
10.16 mm
Datasheet 717472 Phoenix Contact 1934599 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 717472 Phoenix Contact 1934599 Screw terminal 2.50 mm² Number of pins 2 Green 50 pc(s)