• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1936005 Screw terminal 2.50 mm² Number of pins 8 50 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
8
Number of pins
8
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 2 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSN 2,5/ 8-5,08

  • Content 50 pc(s)

Technical specifications

Type

MKDSN 2,5/ 8-5,08

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.08 mm

Pins per row

8

Number of pins

8

Series

MKDSN

Stripping length (max.)

6.50 mm

Connection

Screw terminal

Print

Nominal current

16 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

16 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Tin plated

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1936005

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

40.64 mm

Height

18.50 mm

Length

9.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773616 Phoenix Contact 1936005 Screw terminal 2.50 mm² Number of pins 8 50 pc(s)

User & Safety Instructions

User & Safety Instructions 773616 Phoenix Contact 1936005 Screw terminal 2.50 mm² Number of pins 8 50 pc(s)

Description

PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 8, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °

More interesting products

(*All information is plus legal VAT)