
Highlights & Details
PCB terminal block MKDS 3/ 2-5,08 HT BK
- MKDS 3/ 2-5,08 HT BK
- Industrial packaging, pack of 50
Technical specifications
- Type
MKDS 3/ 2-5,08 HT BK
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
2
- Number of pins
2
- Series
MKDS
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Black
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1985988
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
320 V
- Width
23.00 mm
- Height
11.20 mm
- Length
10.16 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 788517 Phoenix Contact 1985988 Screw terminal 2.50 mm² Number of pins 2 Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 788517 Phoenix Contact 1985988 Screw terminal 2.50 mm² Number of pins 2 Black 50 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 142.47*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































