
Highlights & Details
PCB terminal block MKKDSH 3/ 2 BU BDNZ:MA+-
- Content 50 pc(s)
Technical specifications
- Type
MKKDSH 3/ 2 BU BDNZ:MA+-
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
2
- Number of pins
2
- Series
MKKDSH
- Stripping length (max.)
7.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1986071
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
36.50 mm
- Height
11.10 mm
- Length
10.00 mm
Documents & Downloads
Datasheet
Datasheet 717430 Phoenix Contact 1986071 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717430 Phoenix Contact 1986071 Screw terminal 2.50 mm² Number of pins 2 50 pc(s)





























