
Image similar
MKDSN 2,5/ 3-5,08 SZS-SCREW
Screw terminal
+ extractor sleeve
5.08 mm
3
3
MKDSN
6.50 mm
Screw terminal
16 A
16 A
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Perpendicular (to the PCB)
1987106
Yes
50 pc(s)
400 V
18.50 mm
15.24 mm
9.50 mm
Datasheet 788536 Phoenix Contact 1987106 Screw terminal 2.50 mm² Number of pins 3 50 pc(s)
User & Safety Instructions 788536 Phoenix Contact 1987106 Screw terminal 2.50 mm² Number of pins 3 50 pc(s)