
Highlights & Details
PCB terminal block PT 2,5/ 4-5,0-V
- PT 2.5/ 4-5.0-V
- Industrial packaging with 250 pieces
Technical specifications
- Type
PT 2,5/ 4-5,0-V
- Product type
Screw terminal
- Features
+ wire protector
- CS
5.00 mm
- Pins per row
4
- Number of pins
4
- Series
PT
- Stripping length (max.)
6.50 mm
- Connection
Screw terminal
Print
- Nominal current
32 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
32 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
10
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1987740
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
400 V
- Width
20.00 mm
- Height
13.50 mm
- Length
13.10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569899 Phoenix Contact 1987740 Screw terminal 4.00 mm² Number of pins 4 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 569899 Phoenix Contact 1987740 Screw terminal 4.00 mm² Number of pins 4 Green 250 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 354.99*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















