

MKDSN 2,5/ 6-5,08
Screw terminal
+ extractor sleeve
5.08 mm
6
6
MKDSN
6.50 mm
Screw terminal
16 A
0.20 mm²
16 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Perpendicular (to the PCB)
1989405
Yes
50 pc(s)
400 V
30.48 mm
18.50 mm
9.50 mm
yes
Datasheet 717458 Phoenix Contact 1989405 Screw terminal 2.50 mm² Number of pins 6 50 pc(s)
User & Safety Instructions 717458 Phoenix Contact 1989405 Screw terminal 2.50 mm² Number of pins 6 50 pc(s)