• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1990106 Spring-loaded terminal 0.50 mm² Number of pins 12 Green 50 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
12
Number of pins
12
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

PTSA 0,5/12-2,5-Z

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

PTSA

Min. stripping length

10 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded terminal

Print

Nominal current

2 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

2 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

20

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Green

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1990106

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

250 V

Width

31.50 mm

Height

16.70 mm

Length

12.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566973 Phoenix Contact 1990106 Spring-loaded terminal 0.50 mm² Number of pins 12 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 566973 Phoenix Contact 1990106 Spring-loaded terminal 0.50 mm² Number of pins 12 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 2 A, Nom. voltage: 250 V, Pitch: 2.5 mm, Number of positions: 12, Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 45 °, Color: green, Offset soldering legs, two-rowed

More interesting products

(*All information is plus legal VAT)