
Highlights & Details
PCB terminal block KDS10/SO- 9 NZ
- KDS 10/SO - 9 oz
- Industrial packaging, pack of 10
Technical specifications
- Type
KDS10/SO- 9 NZ
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
10.00 mm
- No. of rows
1
- Pins per row
9
- Number of pins
9
- Series
KDS10
- Stripping length (max.)
12.00 mm
- Connection
Screw terminal
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
0.50 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
10.00 mm²
- Cross section (inflexible) (max.)
10.00 mm²
- AWG (min.)
20
- Connector orientation
Parallel (to the PCB)
- AWG max.
6
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1990588
- Industrial packaging
Yes
- Content
10 pc(s)
- Nominal voltage
320 V
- Width
90.00 mm
- Height
36.80 mm
- Length
29.00 mm
Documents & Downloads
Datasheet
Datasheet 567908 Phoenix Contact 1990588 Screw terminal 10.00 mm² Number of pins 9 10 pc(s)
User & Safety Instructions
User & Safety Instructions 567908 Phoenix Contact 1990588 Screw terminal 10.00 mm² Number of pins 9 10 pc(s)


























