There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
85-264 Vac, 90-350 V DC
264 V AC
20 A
20 A
480 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 90 x 130 x 125 mm
1.7 kg
29.5 V DC
18 V DC
2320898
1 pc(s)
500000 h
Regulated
90 mm
130 mm
70 °C
-25 °C
QUINT-PS/ 1AC/24DC/20/CO
125 mm
20 A
90
130 mm
125 mm
130 mm
569 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
not relevant
Datasheet 109869 Phoenix Contact 2320898 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 109869 Phoenix Contact 2320898 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
€ 616.99*
The necessary accessories are required to use the article as described.