There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
450 - 800 V/DC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
24 V DC
3x 320 - 575 V/AC / 450 - 800 V DC
575 V AC
20 A
20 A
480 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 69 x 130 x 125 mm
1.5 kg
29.5 V DC
18 V DC
2320924
1 pc(s)
protective coating
69 mm
130 mm
QUINT-PS/ 3AC/24DC/20/CO
125 mm
Screw terminals
20 A
69
130 mm
125 mm
130 mm
783 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 109308 Phoenix Contact 2320924 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 109308 Phoenix Contact 2320924 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
€ 576.99*
The necessary accessories are required to use the article as described.