
Image similar
Piece
G 5/ 6-EX
Enclosure
+ flange
1
6
6
G
6 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Cathode copper
Polyamide
Grey
Yes
Parallel (to the PCB)
2703198
Yes
50 pc(s)
500 V
52.00 mm
24.00 mm
22.00 mm
yes
Datasheet 565126 Phoenix Contact 2703198 Enclosure 4.00 mm² Number of pins 6 Grey 50 pc(s) Piece
User & Safety Instructions 565126 Phoenix Contact 2703198 Enclosure 4.00 mm² Number of pins 6 Grey 50 pc(s) Piece