• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2716716 G 10/ 3 Appliance connector flexible: -6 mm² fixed: -6 mm² Number of pins: 3 1 pc(s) Grey

Image similar
Product type
Appliance connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Number of pins
3
Series
G 10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact 2716716 G 10/ 3 Appliance connector flexible: -6 mm² fixed: -6 mm² Number of pins: 3 1 pc(s) Grey

  • Screw connector
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Award image for Phoenix Contact 2716716 G 10/ 3 Appliance connector flexible: -6 mm² fixed: -6 mm² Number of pins: 3 1 pc(s) Grey
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Appliance connector

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

3

Factory colour

Grey

Series

G 10

Nominal current

57 A

Nominal current - rounded value

57 A

Content

1 pc(s)

Dim

(L x W) 33 mm x 46 mm

Manufacturer part #

2716716

Connection

Screws

Wire protection

Yes

Insulation material

PA

Nominal voltage

800 V

Width

46 mm

Length

33 mm

Connector clip features

Mounting hole

Material (details)

Polyamide

Type

6 connections

Nominal voltage (details)

800 V

Nominal current (details)

57 A

Type

G 10/ 3

Cross section

6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 741851 Phoenix Contact 2716716 G 10/ 3 Appliance connector flexible: -6 mm² fixed: -6 mm² Number of pins: 3 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 741851 Phoenix Contact 2716716 G 10/ 3 Appliance connector flexible: -6 mm² fixed: -6 mm² Number of pins: 3 1 pc(s) Grey

Description

Device terminal for direct fitting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.89*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)