• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2800927 CB E1 24DC/8A S-C P Eelectronic RCCB 1 pc(s)

Image similar
Product type
Eelectronic RCCB
Type
Connector
Connection
Push-fit
IP rating
IP30
Length
52 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • CB E product family
  • Plug type
  • Number of poles: 1
  • Connection type: Pluggable
  • Width: 12.3 mm
  • Height: 45 mm
  • Depth: 52 mm
  • Colour: Grey (RAL 7042);black (RAL 9005)
  • Flammability class according to UL 94 V-0
  • Ambient conditions: Environmental conditions
  • IP30 protection (operating range)
  • Ambient temperature (operation): -25 °C ... 50 °C (no condensation)
  • Ambient temperature (storage/transport): -40 °C ... 70 °C
  • Standards/regulations EN 61000-6-2
  • Note: Interference immunity
  • Mounting type: On base element
  • Insulation properties: Insulation properties
  • Pollution level: 2
  • Vibration (operation): 3g (according to IEC 60068-2-6, test FC)
  • OPERATING VOLTAGE: 24 V DC;18 V DC ... 30 V DC
  • General: General
  • Voltage strength: Max. 30 V DC (load circuit)
  • Identification: DNV GL
  • Nominal current IN: 8 A
  • Fuse: Electronic
  • Power loss 1.06 W (when in rated mode)
  • Output voltage: 24 V/DC
  • Maximum load current 10 A.
  • Current consumption: Type 2.6 mA at 24 V
  • MTBF (IEC 61709, SN 29500): 7200000 h (at 25 °C with 80 % Load);6330000 h (at 40 °C with 80 % Load)
  • Standard name: EMC
  • Voltage: < 3 Vdc (low state);> 8 Vdc (high state)
  • Ship building approval: Ship building approval
  • Max. input voltage 30 V/DC
  • Number of channels: 1
  • Switch-on delay: Typ. 2 ms
  • UL-approval: UL-approval
  • Output current: Max. 0.2 A (short circuit-proof)
  • Contact design: Without galvanic separation
  • Contact type: Positive switching signal output
  • Dimensioning surge voltage: 0.5 kV
  • Load circuit: Load circuit
  • Rated insulation voltage UI 30 V (circuit)
  • Current maximum at individual arrangement: 10 A.
  • Trigger type E (electronic)
  • Necessary safeguard: Not necessary, integrated fail-safe element
  • Active current limiting: Typ. 1.25 X IN
  • Quiescent current I0: Type 8 mA (when switched on);typ. 11 mA (with status output)
  • Temperature derating 7.2 A (at 50 °C)
  • Voltage drop 120 mV (at IN)
  • 15 A DC. Fail-safe element
  • Switch-off time: 80 ms (see time/current characteristic curve)
  • Undervoltage switch-off < 14 V (typ. OFF);> 17 V (typ. ON)
  • Max. Capacity load 20000 µF
  • Auxiliary contact: Auxiliary contact
  • Reset
  • Impulse length: Min. 20 ms
  • Status output: Status output
  • Moisture testing 96 h, 95 % RH, 40 °C.
Product type

Eelectronic RCCB

Type

Connector

Connection

Push-fit

IP30

Length

52 mm

Width

12.3 mm

Height

45 mm

Compatible with (details)

Basic element

Content

1 pc(s)

Type

CB E1 24DC/8A S-C P

Dim

(L x W x H) 52 x 12.3 x 45 mm

Depth

52 mm

Operating voltage

30 V

8 A

Other

12.3 mm

45 mm

52 mm

30 V

FALSE

Plug

1

Other

-25-50 °C

1.25

Electronic

15 A

0.08 ms

0.02 µF

Documents & Downloads

Datasheet

Datasheet 3579462 Phoenix Contact 2800927 CB E1 24DC/8A S-C P Eelectronic RCCB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3579462 Phoenix Contact 2800927 CB E1 24DC/8A S-C P Eelectronic RCCB 1 pc(s)

Description

Electronic device protection switch E (electronic), 1-pole, trigger characteristics: Electronic, mounting type: On base element

This text is machine translated.