

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
36 V/DC
48 V/DC
72 V/DC
Switched Mode
Rail mounted PSU (DIN)
36 V DC
24 V DC
36 - 75 V DC
75 V DC
1 A
1 A
24 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 22.5 x 99 x 107 mm
240 g
28.5 V DC
22.5 V DC
2866271
1 pc(s)
Adjustable voltage output
22.5 mm
99 mm
MINI-PS-48-60DC/24DC/1
107 mm
24 W
Screw/plug terminals
1 A
22.5
99 mm
107 mm
99 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
yes
Datasheet 511775 Phoenix Contact 2866271 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 511775 Phoenix Contact 2866271 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)
€ 289.98*
The necessary accessories are required to use the article as described.