

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
90 - 350 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
12 V DC
85 - 264 Vac, 90 - 350 V DC
264 V AC
20 A
20 A
240 W
Adjustable
1
12 V DC
1 x
Screw terminal
(W x H x D) 90 x 130 x 125 mm
1.5 kg
18 V DC
5 V DC
2866721
1 pc(s)
Adjustable voltage output
90 mm
130 mm
QUINT-PS/1AC/12DC/20
125 mm
240 W
Screw terminals
20 A
90
130 mm
125 mm
130 mm
311 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
yes
Datasheet 512851 Phoenix Contact 2866721 Rail mounted PSU (DIN) 12 V DC 20 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 512851 Phoenix Contact 2866721 Rail mounted PSU (DIN) 12 V DC 20 A 240 W No. of outputs:1 x Content 1 pc(s)
€ 649.99*
The necessary accessories are required to use the article as described.