
Image similar
MKDSO 2,5/ 4-L KMGY
Screw terminal
+ extractor sleeve
5.00 mm
4
4
MKDSO
8.00 mm
Screw terminal
24 A
0.14 mm²
24 A
0.14 mm²
2.50 mm²
2.50 mm²
26
Parallel (to the PCB)
14
Light grey
Perpendicular (to the PCB)
2908485
Yes
250 pc(s)
320 V
21.25 mm
19.95 mm
15.30 mm
yes
Datasheet 568225 Phoenix Contact 2908485 Screw terminal 2.50 mm² Number of pins 4 Light grey 250 pc(s)
User & Safety Instructions 568225 Phoenix Contact 2908485 Screw terminal 2.50 mm² Number of pins 4 Light grey 250 pc(s)