1/2
400 V/AC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
24 V DC
3x 320-575 V AC
575 V AC
20 A
20 A
240 W
Adjustable
3
24 V DC
1 x
Screw terminal
(W x H x D) 160 x 130 x 125 mm
2300 g
28.5 V DC
22.5 V DC
2938727
1 pc(s)
Adjustable voltage output
160 mm
130 mm
QUINT-PS-3X400-500AC/24DC/20
125 mm
240 W
20 A
yes
Datasheet 510468 Phoenix Contact 2938727 Rail mounted PSU (DIN) 24 V DC 20 A 240 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 510468 Phoenix Contact 2938727 Rail mounted PSU (DIN) 24 V DC 20 A 240 W No. of outputs:1 x Content 1 pc(s)
The necessary accessories are required to use the article as described.