• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 2866378 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 495.00
-13 %
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 2866378 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

  • Worldwide applicability with international approval pack
  • 28.5 V DC / 10 A
  • 240 W
  • Input 1 phase
  • Input voltage range 18 - 32 V DC
  • Connection (components): Screw terminal

Technical specifications

Nominal input voltage

24 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

18 V DC

Output voltage

24 V DC

Input voltage

18 - 32 V DC

Input voltage (max.)

32 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 240 x 130 x 130 mm

Weight

1300 g

Output voltage (max.)

28.5 V DC

Output voltage (min.)

22.5 V DC

Manufacturer part #

2866378

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

240 mm

Height

130 mm

Type

QUINT-PS-24DC/24DC/10

Depth

130 mm

240 W

Connections

Screw Clamp terminal

Output current (details)

10 A

80

130 mm

125 mm

130 mm

FALSE

DC

Screw connection

TRUE

IP20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 510482 Phoenix Contact 2866378 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 510482 Phoenix Contact 2866378 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

The Phoenix Contact QUINT-PS-24DC/24DC/10 belongs to the Quint power supply series, which are primary-switched 24 V power supplies of 60 - 960 W. With a regulated and adjustable output voltage these devices feature a high level of efficiency and compact design. International approvals and a wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states. The QUINT-PS-24DC/24DC/10 provides continuous full output power in unstable networks when power outages lasting more than 20 ms occur or a phase fails. The POWER BOOST power reserve ensures that more complex consumers, for example, capacitive loads with high switch-on currents are activated.

Hints

A service-friendly screw terminal up to 10 A

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)