• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUINT-PS-100-240AC/24DC/5 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quint, Mini, Step power supplies from PHOENIX CONTACT Quint-PS-100-240AC/24DC/5

  • Worldwide applicability with international approval pack
  • 28.5 V DC/ 5 A
  • 120 W
  • Input1 -phase
  • Input voltage range 85-264 Vac, 90-350 V DC
  • Connection (components): Screw terminal

Technical specifications

Nominal input voltage

115 V/AC

230 V/AC

90 - 350 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage

85-264 Vac, 90-350 V DC

Input voltage (max.)

264 V AC

Max. output current

5 A

Output current (max.) - rounded

5 A

120 W

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 55 x 130 x 125 mm

Weight

830 g

Output voltage (max.)

28.5 V DC

Output voltage (min.)

22.5 V DC

Manufacturer part #

2938581

Content

1 pc(s)

Width

55 mm

Height

130 mm

Type

QUINT-PS-100-240AC/24DC/5

Depth

125 mm

120 W

Output current (details)

5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 510458 Phoenix Contact QUINT-PS-100-240AC/24DC/5 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 510458 Phoenix Contact QUINT-PS-100-240AC/24DC/5 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

Quint Power devices are primary-switched 24 V power supplies of 60 - 960 W. With a regulated and adjustable output voltage these devices feature a high level of efficiency and compact design. International approvals and a wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states. This power supply provides continuous full output power in unstable networks when power outages lasting more than 20 ms occur or a phase fails. The POWER BOOST power reserve ensures that more complex consumers, for example, capacitive loads with high switch-on currents are activated.

This text is machine translated.

Hints

A service-friendly screw terminal up to 10 A

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.