• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3035688 Serial terminal 8.2 mm Pull spring Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Factory colour

Grey

Stripping length (max.)

12 mm

Manufacturer part #

3035688

Content

50 pc(s)

Type

STME 6-BE

Dim

(L x W x H) 100.8 x 8.2 x 100.8 mm

Width

8.2 mm

Height

100.8 mm

Length

100.8 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830875 Phoenix Contact 3035688 Serial terminal 8.2 mm Pull spring Grey 50 pc(s) Piece