• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3035698 Serial terminal 8.2 mm Push-in connector Grey 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PTME Phoenix component series terminal 6-DIO/R-L HV

  • PTME 6-DIO/R-L HV

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

+ push-in spring bracket

Connection

Push-in connector

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Factory colour

Grey

Stripping length (max.)

12 mm

Manufacturer part #

3035698

Content

50 pc(s)

Type

PTME 6-DIO/R-L HV

Dim

(L x W x H) 100.8 x 8.2 x 100.8 mm

Width

8.2 mm

Height

100.8 mm

Length

100.8 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830879 Phoenix Contact 3035698 Serial terminal 8.2 mm Push-in connector Grey 50 pc(s) Piece