
Number (Package size 50 pc(s))
Total (€ 13.90 / piece)
€ 695.00
incl. VAT
Only 1 Set(s) available
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- No. of rows
1
- Pins per row
2
- Factory colour
Black
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
400 V
- Manufacturer part #
3057348
- Content
50 pc(s)
- Type
URTK/S-IB BK
- Dim
(L x W x H) 72 x 8.2 x 51.5 mm
- Width
8.2 mm
- Height
51.5 mm
- Length
72 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830932 Phoenix Contact 3057348 N terminal 8.2 mm Screws Black 50 pc(s) Piece
Description
The terminal has on both sides of the isolating point a test socket, also for cross-switch to neighboring terminals can be used.
This text is machine translated.
This text is machine translated.






























