
Number (Package size 50 pc(s))
Total (€ 4.10 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Earth conductor terminal PT.6/1.P-PE
- PT 6/1P-PE
Technical specifications
- Product type
PG terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Configuration
Terre
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- No. of rows
1
- Pins per row
2
- Factory colour
Green
Yellow
- Manufacturer part #
3061774
- Content
50 pc(s)
- Type
PT 6/1P-PE
- Dim
(L x W x H) 57.7 x 8.2 x 43.5 mm
- Width
8.2 mm
- Height
43.5 mm
- Length
57.7 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830945 Phoenix Contact 3061774 PG terminal 8.2 mm Push-lock spring terminal Configuration: Terre Green, Yellow 50 pc(s)
Description
Earth conductor terminal PT.6/1.P-PE
This text is machine translated.
This text is machine translated.






























