
Phoenix Contact 3062143 Fuse box feed-through terminal 17.6 mm Push-lock spring terminal Black 10 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 10 pc(s))
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Fuse terminal block 3062143
- PT 10,3-HESILED 1000V
Technical specifications
- G-fuse 10.3 x 38 mm
- Packaging type
Piece
- Product type
Fuse box feed-through terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
1.50 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
1.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
17.6 mm
- No. of rows
1
- Factory colour
Black
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
1000 V
- Manufacturer part #
3062143
- Content
10 pc(s)
- Type
PT 10,3-HESILED 1000V
- Dim
(L x W x H) 87 x 17.6 x 63 mm
- Width
17.6 mm
- Height
63 mm
- Length
87 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830953 Phoenix Contact 3062143 Fuse box feed-through terminal 17.6 mm Push-lock spring terminal Black 10 pc(s) Piece
Description
The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.
This text is machine translated.
This text is machine translated.






























