• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3070318 Black 10 pc(s)

1/3
Image similar
Packaging type
Piece
Factory colour
Black
Dim
(L x W) 6 mm x 6 mm
Connection
Socket
Connector colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 6 mm
Packaging type

Piece

Factory colour

Black

Dim

(L x W) 6 mm x 6 mm

Connection

Socket

Connector colour

Black

Manufacturer part #

3070318

Content

10 pc(s)

Clamp width

6 mm

Width

6 mm

Length

6 mm

Type

PSBJ 6-T BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225878 Phoenix Contact 3070318 Black 10 pc(s)

Datasheet 2225878 Phoenix Contact 3070318 Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225878 Phoenix Contact 3070318 Black 10 pc(s)

Description

Test connector socket, color: Black

This text is machine translated.