• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3070329 Blue 10 pc(s)

1/3
Image similar
Packaging type
Piece
Factory colour
Blue
Dim
(L x W) 6 mm x 6 mm
Connection
Socket
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 6 mm
Packaging type

Piece

Factory colour

Blue

Dim

(L x W) 6 mm x 6 mm

Connection

Socket

Connector colour

Blue

Manufacturer part #

3070329

Content

10 pc(s)

Clamp width

6 mm

Width

6 mm

Length

6 mm

Type

PSBJ 6-T BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225884 Phoenix Contact 3070329 Blue 10 pc(s)

Datasheet 2225884 Phoenix Contact 3070329 Blue 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225884 Phoenix Contact 3070329 Blue 10 pc(s)

Description

Test connector socket, color: Blue

This text is machine translated.