• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3070327 Green 10 pc(s)

1/3
Image similar
Packaging type
Piece
Factory colour
Green
Dim
(L x W) 6 mm x 6 mm
Connector colour
Green
Manufacturer part #
3070327
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 6 mm
Packaging type

Piece

Factory colour

Green

Dim

(L x W) 6 mm x 6 mm

Connector colour

Green

Manufacturer part #

3070327

Content

10 pc(s)

Clamp width

6 mm

Width

6 mm

Length

6 mm

Type

PSBJ 6-T GN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2225883 Phoenix Contact 3070327 Green 10 pc(s)

Datasheet 2225883 Phoenix Contact 3070327 Green 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2225883 Phoenix Contact 3070327 Green 10 pc(s)

Description

Test jack, color: Green

This text is machine translated.