• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3246586 Silver 10 pc(s)

1/2
Image similar
Factory colour
Silver
Dim
(L x W) 5 mm x 5 mm
Manufacturer part #
3246586
Content
10 pc(s)
Material
Brass (Ag-plated)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 80 °C
  • Flammability class according to UL 94: V0
  • Width 5 mm
Factory colour

Silver

Dim

(L x W) 5 mm x 5 mm

Manufacturer part #

3246586

Content

10 pc(s)

Material

Brass (Ag-plated)

Number of pins

1

Width

5 mm

Length

5 mm

Type

TPS 3/20/5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226010 Phoenix Contact 3246586 Silver 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2226010 Phoenix Contact 3246586 Silver 10 pc(s)

Description

All test plug sockets are screwed into the bridge shaft.

This text is machine translated.