
Number (Package size 50 pc(s))
Total (€ 8.50 / piece)
€ 425.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
N terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
10
- Clamp width
8.2 mm
- No. of rows
1
- Pins per row
2
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
500 V
- Manufacturer part #
3072803
- Content
50 pc(s)
- Type
UK 6-T
- Dim
(L x W x H) 66.5 x 8.2 x 48 mm
- Width
8.2 mm
- Height
48 mm
- Length
66.5 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1830994 Phoenix Contact 3072803 N terminal 8.2 mm Screws Grey 50 pc(s) Piece
Description
Disconnect terminal, connection type: screw terminals, cross-section: 0.5 mm² - 10 mm², AWG 20 - 10, Width: 8.2 mm, mounting type: NS 35/7.5, NS 35/15, NS 32, color: gray
This text is machine translated.
This text is machine translated.






























