
Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
incl. VAT
14-day return policy included
Highlights & Details
Installation level terminal 3076042
- UTI 6-L/L
Technical specifications
- Product type
Industrial terminal block
- Features
low type
- Connection
Screws
- Cross section (flexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- Factory colour
Grey
- Nominal voltage
400 V
- Manufacturer part #
3076042
- Content
50 pc(s)
- Type
UTI 6-L/L
- Dim
(L x W x H) 95 x 8.2 x 51.5 mm
- Width
8.2 mm
- Height
51.5 mm
- Length
95 mm
- Flammability rating
V0
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831012 Phoenix Contact 3076042 Industrial terminal block 8.2 mm Screws Grey 50 pc(s)
Description
The terminal is characterised by its especially low design and is suitable for the wiring in installation flat distributors.
This text is machine translated.
This text is machine translated.






























