• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3200645 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.34 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 16.5 mm
  • Turquoise

Technical specifications

Product type

Ferrule

Cross section per core

0.34 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Turquoise

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

24

Manufacturer part #

3200645

Insulation material

PP

Length

16.5 mm

Cross-section x Length

0.34 mm² x 12 mm

Temperature range

+105 °C

Type

AI 0,34-12 TQ

Documents & Downloads

Datasheet

Datasheet 675846 Phoenix Contact 3200645 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)

User & Safety Instructions

User & Safety Instructions 675846 Phoenix Contact 3200645 Ferrule 0.34 mm² Partially insulated Turquoise 100 pc(s)

Description

Wire-end sleeve, Length: 16.5 mm, color: turquoise colors

This text is machine translated.

More interesting products

(*All information is plus legal VAT)