• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3200700 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
25 mm²
Sleeve length
22 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.34 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 35 mm
  • Yellow

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Sleeve length

22 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

4

Manufacturer part #

3200700

Insulation material

PP

Length

35 mm

Cross-section x Length

25 mm² x 22 mm

Temperature range

+105 °C

Type

AI 25 -22 YE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 675851 Phoenix Contact 3200700 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 675851 Phoenix Contact 3200700 Ferrule 25 mm² Partially insulated Yellow 50 pc(s)

Description

Wire-end sleeve, length: 35 mm, color: yellow.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)