• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3201495 Ferrule 35 mm² Partially insulated Red 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
18 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.40 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 32 mm
  • Red

Technical specifications

Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

18 mm

Insulation type

Partially insulated

Factory colour

Red

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

2

Manufacturer part #

3201495

Insulation material

PP

Length

32 mm

Cross-section x Length

35 mm² x 18 mm

Temperature range

+105 °C

Type

AI 35 -18 RD

Documents & Downloads

Datasheet

Datasheet 675894 Phoenix Contact 3201495 Ferrule 35 mm² Partially insulated Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 675894 Phoenix Contact 3201495 Ferrule 35 mm² Partially insulated Red 50 pc(s)

Description

Wire-end sleeve, length: 32 mm, color: red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)