• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3211958 50 pc(s)

Image similar
Packaging type
Piece
Connection
Pull spring
Manufacturer part #
3211958
Content
50 pc(s)
Material
PP
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.36 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Connection

Pull spring

Manufacturer part #

3211958

Content

50 pc(s)

Material

PP

Nominal voltage

32 V

Nominal current

32 A

Nominal current - rounded value

32 A

Number of pins

1

Width

6.2 mm

Type

PP-H 4/ 1-L GNYE

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831134 Phoenix Contact 3211958 50 pc(s)

Description

PP-H 4/1-L GNYE 1-pin 0.2qmm-6mm2

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)