
Phoenix Contact 3212166 Fuse box feed-through terminal 8.2 mm Push-lock spring terminal Black 50 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 7.50 / piece)
€ 375.00
incl. VAT
Only 4 Set(s) available
Highlights & Details
Fuse terminal block 3212166
- PT 6-FSI/C
Technical specifications
- Flat fuse
- Packaging type
Piece
- Product type
Fuse box feed-through terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- No. of rows
1
- Factory colour
Black
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Nominal voltage
400 V
- Manufacturer part #
3212166
- Content
50 pc(s)
- Type
PT 6-FSI/C
- Dim
(L x W x H) 74.1 x 8.2 x 45.5 mm
- Width
8.2 mm
- Height
45.5 mm
- Length
74.1 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831158 Phoenix Contact 3212166 Fuse box feed-through terminal 8.2 mm Push-lock spring terminal Black 50 pc(s) Piece
Description
The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available.
This text is machine translated.
This text is machine translated.






























