
Phoenix Contact 3212172 Fuse box feed-through terminal 8.2 mm Push-lock spring terminal Black 50 pc(s) Piece
EAN:
Part number:
Item no:
Number (Package size 50 pc(s))
Total (€ 12.30 / piece)
€ 615.00
incl. VAT
14-day return policy included
Technical specifications
- Flat fuse
- Packaging type
Piece
- Product type
Fuse box feed-through terminal
- Features
+ push-lock spring bracket
- Connection
Push-lock spring terminal
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
10 mm²
- Clamp width
8.2 mm
- No. of rows
1
- Factory colour
Black
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Nominal voltage
24 V
- Manufacturer part #
3212172
- Content
50 pc(s)
- Type
PT 6-FSI/C-LED 24
- Dim
(L x W x H) 74.1 x 8.2 x 45.5 mm
- Width
8.2 mm
- Height
45.5 mm
- Length
74.1 mm
- Flammability rating
V0
- Connector colour
Black
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831159 Phoenix Contact 3212172 Fuse box feed-through terminal 8.2 mm Push-lock spring terminal Black 50 pc(s) Piece
Description
The Push-in terminals is characterised by the system features in the CLIPLINE complete system by simply and tool-free wiring of conductors with wire end ferrule or fixed conductors. The compact design and the front connection enable a wiring in a confined space. In addition to the test option in the double function shaft are available for all terminals an additional test interface is available. The easily accessible fuse links can be easily inserted or replaced. Comfortable testing of the fuses by two-sided test hole. Fast identification of incorrect fuses, thanks to LED status display.
This text is machine translated.
This text is machine translated.






























