• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3212497 Blue 50 pc(s)

Image similar
Packaging type
Piece
Factory colour
Blue
Dim
(W x H) 3.5 mm x 16.5 mm
Connection
Plug
Manufacturer part #
3212497
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.00 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Blue

Dim

(W x H) 3.5 mm x 16.5 mm

Connection

Plug

Manufacturer part #

3212497

Content

50 pc(s)

Clamp width

3.5 mm

Nominal voltage

17.5 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

1

Width

3.5 mm

Height

16.5 mm

Type

PP-H 1,5/S/1 BU

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1831169 Phoenix Contact 3212497 Blue 50 pc(s)

Description

Phoenix PP-H 1.5 S/1 BU. Width: 3.5 mm, Depth: 31.3 mm, Height: 16.5 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)