• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213960 PTI 2,5-PE/L/TG Grey

Product type
PG terminal
Connection
Quick-connect
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.39 / piece)
€ 4.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PG terminal

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

3

Number of pins

5

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3213960

Content

1 pc(s)

Industrial packaging

No

Type

PTI 2,5-PE/L/TG

Dim

(L x W x H) 101 x 5.2 x 50.5 mm

Width

5.2 mm

Height

50.5 mm

Length

101 mm

RoHS-compliant
Flammability rating

V0

Documents & Downloads

Datasheet

Datasheet 747140 Phoenix Contact 3213960 PTI 2,5-PE/L/TG Grey

User & Safety Instructions

User & Safety Instructions 747140 Phoenix Contact 3213960 PTI 2,5-PE/L/TG Grey

Information

Information 747140 Phoenix Contact 3213960 PTI 2,5-PE/L/TG Grey

Description

50% lower insertion forces allow the light, direct insertion of rigid and flexible ladder even with low space requirements. Each clamping point can be clearly label and is clearly visible at each terminal installation position in the distribution boards. By double bridge bays, it is three-phase systems within a terminal strip. In addition, each clamping point a test option.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.