• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3213946 PTI 2,5-PE/L/NT Grey

Packaging type
Piece
Product type
PG terminal
Connection
Quick-connect
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 3213946 PTI 2,5-PE/L/NT Grey

  • PTI 2,5-PE/L/NT

Technical specifications

Packaging type

Piece

Product type

PG terminal

Features

+ test option

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

3

Number of pins

5

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

400 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3213946

Content

1 pc(s)

Industrial packaging

No

Type

PTI 2,5-PE/L/NT

Dim

(L x W x H) 101 x 5.2 x 48.6 mm

Width

5.2 mm

Height

48.6 mm

Length

101 mm

Flammability rating

V0

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 746897 Phoenix Contact 3213946 PTI 2,5-PE/L/NT Grey

User & Safety Instructions

User & Safety Instructions 746897 Phoenix Contact 3213946 PTI 2,5-PE/L/NT Grey

Information

Information 746897 Phoenix Contact 3213946 PTI 2,5-PE/L/NT Grey

Description

Low insertion forces allow the light, direct insertion of rigid and flexible ladder even with low space requirements. Each clamping point can be clearly label and is clearly visible at each terminal installation position in the distribution boards. By double bridge bays, it is three-phase systems within a terminal strip. In addition, each clamping point a test option.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)