• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 3240095 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc

Image similar
Product type
Ring terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Not insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

227 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.56 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug C-RC 16/M6 DIN

  • - 16 mm²

Technical specifications

Product type

Ring terminal

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3240095

Type

C-RC 16/M6 DIN

max. cross section

16 mm²

Industrial packaging

Yes

Dimensions

6.5 mm

Cross-section range

16 mm² (max)

Features

no insulation

Support sleeve

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586881 Phoenix Contact 3240095 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc

User & Safety Instructions

User & Safety Instructions 586881 Phoenix Contact 3240095 Ring terminal no insulation Cross section (max.)=16 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc

Description

Ring cable lug, non-insulated, 16 mm², M6

More interesting products

(*All information is plus legal VAT)