
Number (Package size 3 pc(s))
Total (€ 21.33 / piece)
€ 63.99
incl. VAT
Only 7 Set(s) available
Technical specifications
- Packaging type
Piece
- Product type
High power terminal
- Features
+ test option
- Connection
Pull spring
- Cross section (flexible) (min.)
25 mm²
- Cross section (flexible) (max.)
95 mm²
- Cross section (inflexible) (min.)
25 mm²
- Cross section (inflexible) (max.)
95 mm²
- Clamp width
25 mm
- No. of rows
1
- Pins per row
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
232 A
- Nominal current - rounded value
232 A
- Nominal voltage
1500 V
- Manufacturer part #
3260166
- Content
3 pc(s)
- Industrial packaging
Yes
- Type
PTPOWER 95 P BU
- Dim
(L x W x H) 108.7 x 25 x 108.7 mm
- Width
25 mm
- Height
108.7 mm
- Length
108.7 mm
- Flammability rating
V0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1831477 Phoenix Contact 3260166 High power terminal 25 mm Pull spring Blue 3 pc(s) Piece




























